Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.400 |
10+ | $37.400 |
25+ | $37.400 |
50+ | $37.400 |
100+ | $37.400 |
Price for:Each
Minimum: 1
Multiple: 1
$37.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT3
Newark Part No.54T9830
Technical Datasheet
Board TypeSMD Device Adapter
Board Material-
Hole Diameter0.1"
External Height6"
External Width6"
Board Thickness-
SVHCTo Be Advised
Product Overview
8100-SMT3 is a PLCC 20, 28, 44, 64 and 84 pin package SMT adapter proto board extends the signals of the package to plated through holes on a 100 mil grid.
- Ground plane on solder side
- Pad to pad spacing: 50 mil
- Size is 6.0" x 6.0"
- 84 pin SMT package
Technical Specifications
Board Type
SMD Device Adapter
Hole Diameter
0.1"
External Width
6"
SVHC
To Be Advised
Board Material
-
External Height
6"
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate