Print Page
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 25+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No1106396-24
Newark Part No.23M8157
Product Range1106396
Technical Datasheet
Convert From24-DIP 7.62mm
Convert To24-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range1106396
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1106396-24 is a 24-pin Row-to-row DIP Adapter Socket allows the use of 0.3-inch centre devices when the PCB is drilled on 0.6 centres and vice-versa, giving the flexibility of using 0.3-inch DIP to 0.6-inch PCB centre devices in the same application. Brass 360 1/2-hard (UNS C36000, ASTM B16/B16M) pin body and BeCu (UNS C17200, ASTM B194-08) 4-finger collet contact. Black UL94V-0 glass-filled 4/6 nylon socket body. Accepts leads from 0.015 to 0.025-inch diameter, 0.11 to 0.15-inch long.
- 3A Contact current rating
- Au-plated contacts
Applications
Industrial
Technical Specifications
Convert From
24-DIP 7.62mm
Pitch Spacing
2.54mm
Product Range
1106396
Convert To
24-DIP
Row Pitch
7.62mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate