204-0003-01
IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
Product Information
Product Overview
SchmartBoard-ez SOT 23 & SC70 SMT to DIP Adaptercreates an easy, cost effective and versatile way for you to use the latest surface mount components in your Raspberry Pi project. Schmartboard has developed patented easy solutions for soldering board level components so that even a novice can finish difficult projectsez SOT 23 & SC70 Raspberry Pi Add-on Board Kit This product is an SOIC to DIP adapter with a twist. These have ourpatented "ez" technology which means that soldering the surface mountcomponent is simple, and as with all of our "ez" boards, we are the onlycompany with a patented solution for easily soldering surface mountparts. Included in the kit is 2 x boards for SOT 23(up to 8 legs), with a .95mm pitch, 2 x boards for SOT 323, 353, 363 parts with a .65mm pitch and 2 x boards for SC70(up to 6 legs) with a .65 mm pitch. Some headers have been included as a bonus for your convenience.
Technical Specifications
8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363
2.54mm
-
6/8-DIP
17.78mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate