2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping IC Adapters
                                                                                                  Print Page

                                                                                                  1106396-24

                                                                                                  IC Adapter, 24-DIP 7.62mm to 24-DIP, 2.54mm Pitch Spacing, 7.62mm Row Pitch

                                                                                                  ARIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARIES 1106396-24
                                                                                                  ManufacturerARIES
                                                                                                  Manufacturer Part No1106396-24
                                                                                                  Newark Part No.23M8157
                                                                                                  Product Range1106396
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  42 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.440
                                                                                                  25+$9.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.44
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ARIES
                                                                                                  ManufacturerARIES
                                                                                                  Manufacturer Part No1106396-24
                                                                                                  Newark Part No.23M8157
                                                                                                  Product Range1106396
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert From24-DIP 7.62mm
                                                                                                  Convert To24-DIP
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Row Pitch7.62mm
                                                                                                  Product Range1106396
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The 1106396-24 is a 24-pin Row-to-row DIP Adapter Socket allows the use of 0.3-inch centre devices when the PCB is drilled on 0.6 centres and vice-versa, giving the flexibility of using 0.3-inch DIP to 0.6-inch PCB centre devices in the same application. Brass 360 1/2-hard (UNS C36000, ASTM B16/B16M) pin body and BeCu (UNS C17200, ASTM B194-08) 4-finger collet contact. Black UL94V-0 glass-filled 4/6 nylon socket body. Accepts leads from 0.015 to 0.025-inch diameter, 0.11 to 0.15-inch long.

                                                                                                  • 3A Contact current rating
                                                                                                  • Au-plated contacts

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  24-DIP 7.62mm

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  Product Range

                                                                                                  1106396

                                                                                                  Convert To

                                                                                                  24-DIP

                                                                                                  Row Pitch

                                                                                                  7.62mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  ESG