Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.460 |
5+ | $24.720 |
10+ | $23.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-32622
Newark Part No.46Y9597
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Total Number of Tie Points3800Tie Points
No. of Distribution Strips / Buses9Bus Strips
External Height7.3"
No. of Terminal Strips4 Terminal Strips
Board Dimensions (L x W) - Imperial7.3" x 7.6"
External Width7.6"
Board Thickness0.3"
Board Dimensions (L x W) - Metric184.52mm x 193.04mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-32622 is a breadboard.
- External dimension is 7.6" x 7.3" x 0.3" (L x W x D)
- Plate-mounted breadboard
- 4 terminal strips, 2800 tie-point
- 9 distribution strips, 1000 tie-point
- 2 switches
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
ABS (Acrylonitrile Butadiene Styrene)
No. of Distribution Strips / Buses
9Bus Strips
No. of Terminal Strips
4 Terminal Strips
External Width
7.6"
Board Dimensions (L x W) - Metric
184.52mm x 193.04mm
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
3800Tie Points
External Height
7.3"
Board Dimensions (L x W) - Imperial
7.3" x 7.6"
Board Thickness
0.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate