Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No922354
Newark Part No.92F1466
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277840 80610362685
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $367.450 |
| 20+ | $356.320 |
Price for:Each
Minimum: 10
Multiple: 10
$3,674.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No922354
Newark Part No.92F1466
Product Range9223 Series
Also Known AsGTIN UPC EAN: 00051138277840 80610362685
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialPlastic
Total Number of Tie Points5424Tie Points
No. of Distribution Strips / Buses10Bus Strips
No. of Terminal Strips5 Terminal Strips
External Height247.65mm
External Width373.13mm
Board Dimensions (L x W) - Imperial15" x 9.25"
Board Dimensions (L x W) - Metric373mm x 235mm
Product Range9223 Series
SVHCTo Be Advised
Product Overview
The 922354 is a Solder-less Breadboard for easy plug-in circuit building. Terminal positions contain electrically connected tie-points spaced on a continuous 0.1-inch matrix to accept any component with 0.1-inch lead spacing. Five-way binding posts provide interface for connections from power supplies, signal generators or other equipment steel base has baked enamel finish. Rubber feet reduce sliding during bench work.
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
Plastic
No. of Distribution Strips / Buses
10Bus Strips
External Height
247.65mm
Board Dimensions (L x W) - Imperial
15" x 9.25"
Product Range
9223 Series
Board Type
Breadboard / Solderless
Total Number of Tie Points
5424Tie Points
No. of Terminal Strips
5 Terminal Strips
External Width
373.13mm
Board Dimensions (L x W) - Metric
373mm x 235mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate