ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Gas Soldering Irons
                                                                                                  Print Page

                                                                                                  WSTA3

                                                                                                  Soldering Iron, Gas Powered, Cordless, Manual Ignition, 3 h, 932 °F

                                                                                                  Date/Lot Code

                                                                                                  WELLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER WSTA3
                                                                                                  WELLER WSTA3
                                                                                                  WELLER WSTA3
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWSTA3
                                                                                                  Newark Part No.89F3425
                                                                                                  Also Known AsGTIN UPC EAN: 037103472281
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  129 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$240.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $240.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWSTA3
                                                                                                  Newark Part No.89F3425
                                                                                                  Also Known AsGTIN UPC EAN: 037103472281
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ignition TypeManual Ignition
                                                                                                  Run Time3h
                                                                                                  Heat Temperature Max932°F
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  WSTA3 is a Pyropen® professional cordless butane soldering iron ideal for field service job. It is a lightweight and completely portable, ready to use in 30 seconds.

                                                                                                  • Sturdy metal tank holds enough gas for three hours of operation
                                                                                                  • Does not require cords, batteries or cartridges
                                                                                                  • Temperature adjusts from 392°F to 932°F
                                                                                                  • 14 tip combinations available
                                                                                                  • Inactive hot air nozzles for low temperature heat are available
                                                                                                  • Refills with butane lighter gas ­ Weller cat. no. WB1 or WB2
                                                                                                  • Uses WPT series tips

                                                                                                  Contents

                                                                                                  Soldering iron, Metcal carrying case complete with 0.12inch soldering tip plus a 0.22inch hot blow tip, torch ejector, Spanner tool support clip, Cleaning sponge, Operation manual.

                                                                                                  Technical Specifications

                                                                                                  Ignition Type

                                                                                                  Manual Ignition

                                                                                                  Heat Temperature Max

                                                                                                  932°F

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Run Time

                                                                                                  3h

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability