Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSTA3
Newark Part No.89F3425
Also Known AsGTIN UPC EAN: 037103472281
Your Part Number
129 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $240.410 |
Price for:Each
Minimum: 1
Multiple: 1
$240.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSTA3
Newark Part No.89F3425
Also Known AsGTIN UPC EAN: 037103472281
Technical Datasheet
Ignition TypeManual Ignition
Run Time3h
Heat Temperature Max932°F
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WSTA3 is a Pyropen® professional cordless butane soldering iron ideal for field service job. It is a lightweight and completely portable, ready to use in 30 seconds.
- Sturdy metal tank holds enough gas for three hours of operation
- Does not require cords, batteries or cartridges
- Temperature adjusts from 392°F to 932°F
- 14 tip combinations available
- Inactive hot air nozzles for low temperature heat are available
- Refills with butane lighter gas Weller cat. no. WB1 or WB2
- Uses WPT series tips
Contents
Soldering iron, Metcal carrying case complete with 0.12inch soldering tip plus a 0.22inch hot blow tip, torch ejector, Spanner tool support clip, Cleaning sponge, Operation manual.
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
932°F
SVHC
No SVHC (17-Dec-2015)
Run Time
3h
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability