2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      4865-227G

                      Solder Wire, 63, 37 SN, PB, Leaded, 24 °C, 227G, 0.032", 4860 Series

                      MG CHEMICALS 4865-227G
                      MG CHEMICALS 4865-227G
                      MG CHEMICALS 4865-227G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMG CHEMICALS
                      Manufacturer Part No4865-227G
                      Newark Part No.84AC8145
                      Product Range4860 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$30.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMG CHEMICALS
                      Manufacturer Part No4865-227G
                      Newark Part No.84AC8145
                      Product Range4860 Series
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLeaded
                      Flux TypeNo Clean and Rosin Flux
                      Solder Alloy63, 37 Sn, Pb
                      External Diameter - Metric0.81mm
                      External Diameter - Imperial0.032"
                      Melting Temperature24°C
                      Weight - Metric227g
                      Weight - Imperial0.5lb
                      Product Range4860 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      63, 37 Sn, Pb

                      External Diameter - Imperial

                      0.032"

                      Weight - Metric

                      227g

                      Product Range

                      4860 Series

                      Flux Type

                      No Clean and Rosin Flux

                      External Diameter - Metric

                      0.81mm

                      Melting Temperature

                      24°C

                      Weight - Imperial

                      0.5lb

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate