Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053450299
Newark Part No.45AK2331
Product RangeWCTH Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053450299
Newark Part No.45AK2331
Product RangeWCTH Series
Technical Datasheet
Accessory TypeCartridge Tip Holder
For Use WithWeller Soldering Stations
Product RangeWCTH Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0053450299 is WCTH cartridge tip holder. It is full visible with all soldering tips are placed upright and therefore fully visible with tip styles and sizes. Users workbench is clean and organized with the WCTH storage device. Up to 16 active RT soldering tips can be handled. Place your preferred tips and your hot soldering tips always in the same order to handle your jobs safely and correctly.
- Compatible the soldering tip holder is for all weller active RT soldering tip series
- WCTH tip holder is fully ESD safe
- Dimensions (L x W x H) is 3.50inch x 2.52inch x 1.89inch
- Compatible with RTM / RTP / RTU / RTPS / RTMS / RTUS
Technical Specifications
Accessory Type
Cartridge Tip Holder
Product Range
WCTH Series
For Use With
Weller Soldering Stations
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate