Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWT1HN
Newark Part No.01AC0157
Product RangeWeller WT Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $485.630 |
Price for:Each
Minimum: 1
Multiple: 1
$485.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWT1HN
Newark Part No.01AC0157
Product RangeWeller WT Series
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max-
Output Power150W
Kit Contents-
Product RangeWeller WT Series
Plug Type-
Product Overview
These next-generation, one-channel soldering stations aim to please.The detailed LC display enables an unprecedented overview of all functions, quick and easy to reach via the new user-friendly menu button. The lightning-quick change process of the heating element during operation allows efficient working with several different tip types in quick succession. If you need even more performance than 90 W, then the smart solution is the higher-powered WT 1H, at 150 W.
- Front-mounted mains switch
- Multi-functional LC display
- New menu button
- 2-in-1 WSR safety rest
- New soldering pencil
- Stackable units
- High performance
- Backwards compatibility
Technical Specifications
Supply Voltage VAC
120V
Output Power
150W
Product Range
Weller WT Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Kit Contents
-
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate