ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Stands & Supports
                                                                                                  Print Page

                                                                                                  26700-311

                                                                                                  Stand, Microscope, 180 mm, Height, 120 mm, Length

                                                                                                  AVEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVEN 26700-311
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-311
                                                                                                  Newark Part No.26T3511
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  AVEN
                                                                                                  ManufacturerAVEN
                                                                                                  Manufacturer Part No26700-311
                                                                                                  Newark Part No.26T3511
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length120mm
                                                                                                  Height180mm
                                                                                                  Load Capacity-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 26700-311 is an Universal Stand with X-Y base and built-in LED backlight. It has metal clips for holding objects being viewed firmly included.

                                                                                                  • Compact stand with fine adjustment for precise focusing and measurement
                                                                                                  • Built-in X-Y stage with fine adjustment
                                                                                                  • Adapter included to allows you to use this stand with a variety of digital microscopes
                                                                                                  • Built-in LED backlight powered via USB or 4 AAA batteries

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  120mm

                                                                                                  Load Capacity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Height

                                                                                                  180mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate