ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  05004351001

                                                                                                  Tool, Storage Bag, 330mm x 355mm x 115mm

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05004351001
                                                                                                  WERA 05004351001
                                                                                                  WERA 05004351001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05004351001
                                                                                                  Newark Part No.17AC7223
                                                                                                  Also Known As4013288187840
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$193.810
                                                                                                  3+$190.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $193.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05004351001
                                                                                                  Newark Part No.17AC7223
                                                                                                  Also Known As4013288187840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool
                                                                                                  Bag Material-
                                                                                                  External Height - Imperial13"
                                                                                                  External Height - Metric330.2mm
                                                                                                  External Width - Imperial4.5"
                                                                                                  External Width - Metric115mm
                                                                                                  External Depth - Imperial13.2"
                                                                                                  External Depth - Metric355mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.

                                                                                                  • Wera 2go tool container with inner and outer hook and loop fastener zones
                                                                                                  • Individually configurable for greater mobility
                                                                                                  • Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
                                                                                                  • Easy insertion and removal
                                                                                                  • Hands remain free during Transport

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool

                                                                                                  External Height - Imperial

                                                                                                  13"

                                                                                                  External Width - Imperial

                                                                                                  4.5"

                                                                                                  External Depth - Imperial

                                                                                                  13.2"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bag Material

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  330.2mm

                                                                                                  External Width - Metric

                                                                                                  115mm

                                                                                                  External Depth - Metric

                                                                                                  355mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate