2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  99SMK

                                                                                                  Canvas Bag, Blue, 9.25 " x 25.5 "

                                                                                                  WELLER XCELITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER XCELITE 99SMK
                                                                                                  ManufacturerWELLER XCELITE
                                                                                                  Manufacturer Part No99SMK
                                                                                                  Newark Part No.05H9213
                                                                                                  Also Known AsGTIN UPC EAN: 037103482488
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$51.970
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.97
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WELLER XCELITE
                                                                                                  ManufacturerWELLER XCELITE
                                                                                                  Manufacturer Part No99SMK
                                                                                                  Newark Part No.05H9213
                                                                                                  Also Known AsGTIN UPC EAN: 037103482488
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag Type-
                                                                                                  Bag Material-
                                                                                                  External Height - Imperial25.3"
                                                                                                  External Height - Metric641mm
                                                                                                  External Width - Imperial38231"
                                                                                                  External Width - Metric235mm
                                                                                                  External Depth - Imperial9.25"
                                                                                                  External Depth - Metric234.95mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  0. 8mm Chisel Tip TIP SOLDERING LTH 0. 8MM A

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  -

                                                                                                  External Height - Imperial

                                                                                                  25.3"

                                                                                                  External Width - Imperial

                                                                                                  38231"

                                                                                                  External Depth - Imperial

                                                                                                  9.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bag Material

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  641mm

                                                                                                  External Width - Metric

                                                                                                  235mm

                                                                                                  External Depth - Metric

                                                                                                  234.95mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG