Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.020 |
| 10+ | $29.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No10116
Newark Part No.30H0871
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialPlastic
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial10.6"
External Width - Metric268.3mm
External Depth - Imperial6.38"
External Depth - Metric161.9mm
Product Range-
SVHCTo Be Advised
Product Overview
The 10116 is a 16-drawers plastic Storage Cabinet organizes and protect your office, hardware and craft. Clear drawers offer easy content identification and are dividable to expand storage options. Finger-grip drawer pulls provide easy access and rear stop tabs prevent contents from spilling. Cabinets stack securely and can also be wall mounted with keyhole slots.
- Wall mountable
- 8 Dividers
- Black color
Applications
Maintenance & Repair
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
8.5"
External Width - Imperial
10.6"
External Depth - Imperial
6.38"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
215.9mm
External Width - Metric
268.3mm
External Depth - Metric
161.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate