2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  55604

                                                                                                  Rolling Tool Backpack, 1680d Ballistic Weave, Black, Orange, 444.5 mm D x 260.35 mm W x 647.7mm H

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  KLEIN TOOLS 55604
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No55604
                                                                                                  Newark Part No.61AK8152
                                                                                                  Product RangeTRADESMAN PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$158.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $158.98
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No55604
                                                                                                  Newark Part No.61AK8152
                                                                                                  Product RangeTRADESMAN PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case Material1680d Ballistic Weave
                                                                                                  Case ColorBlack, Orange
                                                                                                  External Height - Imperial25.5"
                                                                                                  External Height - Metric647.7mm
                                                                                                  External Width - Imperial10.25"
                                                                                                  External Width - Metric260.35mm
                                                                                                  External Depth - Imperial17.5"
                                                                                                  External Depth - Metric444.5mm
                                                                                                  Product RangeTRADESMAN PRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  55604 is a Tradesman Pro™ rolling tool backpack converts easily into a rolling tool bag when carrying heavy loads. No need to worry about the terrain ahead with the 3inch heavy-duty wheels that can truck through unpaved paths. The rugged, telescoping handle easily extends and wraps along the backpack sides to provide extra support and stability when maneuvering around corners. Multiple interior and exterior pockets allow for maximum tool storage. Easily convert from carrying the backpack to a rolling the tool bag by extending the telescoping handle and stowing the shoulder straps behind the back padding.

                                                                                                  • Handle wraps along sides of bag for extra support and stability when maneuvering around corners
                                                                                                  • Extra padding on back extends over the hard bottom for carrying comfort
                                                                                                  • Constructed with durable water resistant 1680d ballistic weave material
                                                                                                  • Hard, molded front pocket helps protect items like phones and safety glasses
                                                                                                  • 28 pockets for maximum tool and gear storage and includes a spacious interior for large hand tools
                                                                                                  • Fully molded bottom protects from the elements, main zipper designed with lockable zipper pulls
                                                                                                  • Extra padding on the back extends over the hard bottom for carrying comfort
                                                                                                  • Overall length is 17.5inch, overall height is 25.5inch, overall width is 10.25inch
                                                                                                  • 1330cubic-inch capacity, black/orange color

                                                                                                  Notes

                                                                                                  Headlamp sold separately.

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  1680d Ballistic Weave

                                                                                                  External Height - Imperial

                                                                                                  25.5"

                                                                                                  External Width - Imperial

                                                                                                  10.25"

                                                                                                  External Depth - Imperial

                                                                                                  17.5"

                                                                                                  Product Range

                                                                                                  TRADESMAN PRO Series

                                                                                                  Case Color

                                                                                                  Black, Orange

                                                                                                  External Height - Metric

                                                                                                  647.7mm

                                                                                                  External Width - Metric

                                                                                                  260.35mm

                                                                                                  External Depth - Metric

                                                                                                  444.5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG