Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $994.740 |
Price for:Each
Minimum: 1
Multiple: 1
$994.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No322211AH
Newark Part No.98B2916
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial33.3"
External Height - Metric845mm
External Width - Imperial23"
External Width - Metric584.2mm
External Depth - Imperial13.75"
External Depth - Metric349.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
322211AH is a heavy-duty polyethylene ATA cases with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, card holder, built-in TSA accepted combination lock, full length piano hinge and spring loaded handle.
- Includes wheels and telescoping handle for convenient transportation
- Cubed foam set included
- Exterior Dimension (L x W x D) is 33 1/4" x 23" x 13 3/4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
33.3"
External Width - Imperial
23"
External Depth - Imperial
13.75"
Product Range
-
Case Color
Black
External Height - Metric
845mm
External Width - Metric
584.2mm
External Depth - Metric
349.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate