Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&W
Manufacturer Part No116.03
Newark Part No.54X8354
Technical Datasheet
Carrying Case MaterialNylon
Case ColorBlack
External Height - Imperial8"
External Height - Metric203.2mm
External Width - Imperial11"
External Width - Metric279mm
External Depth - Imperial16"
External Depth - Metric406mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
A robust Tool bag with heavy-duty zipper and padded carrying strap
- Moisture repellent bottom
- Outside: 10 pockets, 8 loops, and tape holder
- Inside: 5 pockets, 15 loops
- Exterior dimensions: 16” x 8” x 11”Note: Tools not included--for illustration only"
Technical Specifications
Carrying Case Material
Nylon
External Height - Imperial
8"
External Width - Imperial
11"
External Depth - Imperial
16"
Product Range
-
Case Color
Black
External Height - Metric
203.2mm
External Width - Metric
279mm
External Depth - Metric
406mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate