2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  22-25860

                                                                                                  Storage Case, Weatherproof, Polymer, Black, 1.75 " x 2.5 " x 6.25 "

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP 22-25860
                                                                                                  MULTICOMP 22-25860
                                                                                                  MULTICOMP 22-25860
                                                                                                  MULTICOMP 22-25860
                                                                                                  MULTICOMP 22-25860
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No22-25860
                                                                                                  Newark Part No.71Y5417
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No22-25860
                                                                                                  Newark Part No.71Y5417
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPolymer
                                                                                                  Case ColorBlack
                                                                                                  External Height - Imperial2.5"
                                                                                                  External Height - Metric64mm
                                                                                                  External Width - Imperial6.25"
                                                                                                  External Width - Metric159mm
                                                                                                  External Depth - Imperial1.75"
                                                                                                  External Depth - Metric44mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 22-25860 from Multicomp is a black colour 8inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.

                                                                                                  • Rubber gasket and liner protect the contents
                                                                                                  • Strong latch design keeps contents in while keeping dust and moisture out
                                                                                                  • Manual pressure relief valve allows easy opening after changes in ambient pressure
                                                                                                  • Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
                                                                                                  • Approximate interior dimension is 6.25inch x 2.5inch x 1.75inch
                                                                                                  • Black
                                                                                                  • Approximate interior dimensions: 6 ¼” x 2 ½” x 1”
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  Polymer

                                                                                                  External Height - Imperial

                                                                                                  2.5"

                                                                                                  External Width - Imperial

                                                                                                  6.25"

                                                                                                  External Depth - Imperial

                                                                                                  1.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Case Color

                                                                                                  Black

                                                                                                  External Height - Metric

                                                                                                  64mm

                                                                                                  External Width - Metric

                                                                                                  159mm

                                                                                                  External Depth - Metric

                                                                                                  44mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG