Print Page
1630WF
Case, Watertight, 31.25 " x 24.187 " x 17.5 "
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $957.830 |
Price for:Each
Minimum: 1
Multiple: 1
$957.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1630WF
Newark Part No.46M4023
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial31.3"
External Height - Metric794mm
External Width - Imperial24.2"
External Width - Metric614.4mm
External Depth - Imperial17.5"
External Depth - Metric444.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1630WF is a Protector Case™ transport case. Sensitive equipment needs protection. The case is designed rugged, and travel the harshest environments on earth. Against the extreme cold of the arctic or the heat of battle, Pelican cases have survived. Made in the USA, these tough cases are designed with an automatic purge valve, that equalizes air pressure, a watertight silicone O-ring lid, over-molded rubber handles and stainless steel hardware.
- 4 strong polyurethane wheels with stainless steel bearings (wheel diameter is 5.3cm)
- Watertight, crushproof, and dustproof
- Open cell core with solid wall design - strong, light weight
- Retractable extension trolley handle
- 3 level Pick N Pluck™ with convoluted lid foam
- Stackable and reinforced corners
- Easy open double-throw latches, fold down handles
- Stainless steel padlock protectors
- Automatic pressure equalization valve - balances interior pressure, keeps water out
- Interior dimension is 27.70 x 20.98 x 15.50inch (L×W×D)
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
31.3"
External Width - Imperial
24.2"
External Depth - Imperial
17.5"
Product Range
-
Case Color
-
External Height - Metric
794mm
External Width - Metric
614.4mm
External Depth - Metric
444.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate