2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Hanging Rail Systems
                                                                                                  Print Page

                                                                                                  BC513C

                                                                                                  Oval Bucket Module, 14.5" x 7.5" x 10.8", Black, Orange, Gray

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  KLEIN TOOLS BC513C
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC513C
                                                                                                  Newark Part No.79AK9593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$129.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $129.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoBC513C
                                                                                                  Newark Part No.79AK9593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bin ColourBlack , Orange , Gray
                                                                                                  No. of Cups1
                                                                                                  Bin Height274.32mm
                                                                                                  Bin Width190.5mm
                                                                                                  Bin Depth368.3mm
                                                                                                  No. of Rails2
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BC513C is a rail system oval bucket module. It is an ecosystem that will revamp the way a Lineman works. It allows Lineman to customize their workspace, just like other professionals customize their office space. This will be ''the Lineman's office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties to withstand work conditions from 32 to 52°C. An assortment of modules are available to customize each workstation to fit the tools needed for the job. It helps to keep all of user tools in arms reach at any altitude. Connects to the bucket work center rail system and holds a wide variety of lineman hand tools, power tools, and hardware. It is positioned on the outside of an aerial bucket with optimal height to easily access tools.

                                                                                                  • Finger grip for easy removal from inside of the aerial bucket
                                                                                                  • Made with impact resistant nylon to stand up to tough working conditions
                                                                                                  • Connects to the bucket work center wall assembly rail system
                                                                                                  • Polyester, HDPE, aluminum, impact modified nylon material
                                                                                                  • Black/orange/gray color
                                                                                                  • 14.5'' overall length, 10.8'' overall height, 7.5'' overall width

                                                                                                  Notes

                                                                                                  Outside bucket use only.

                                                                                                  Technical Specifications

                                                                                                  Bin Colour

                                                                                                  Black , Orange , Gray

                                                                                                  Bin Height

                                                                                                  274.32mm

                                                                                                  Bin Depth

                                                                                                  368.3mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Cups

                                                                                                  1

                                                                                                  Bin Width

                                                                                                  190.5mm

                                                                                                  No. of Rails

                                                                                                  2

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG