2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      9703

                      Tape, Conductive Electro Foil, Acrylic, 108ft L x 1" W

                      3M 9703
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No9703
                      Newark Part No.95M4936
                      Product Range9703
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$233.980
                      5+$228.370
                      10+$221.360
                      20+$215.770
                      50+$210.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $233.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No9703
                      Newark Part No.95M4936
                      Product Range9703
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypePressure Sensitive Adhesive
                      Tape Type-
                      Tape Length - Metric32.9m
                      ConductivityConductive
                      Tape Length - Imperial108ft
                      Total Tape Thickness2 mil (0.05 mm)
                      Roll Length - Imperial108ft
                      Roll Length - Metric33m
                      Tape Width - Imperial0.98"
                      Tape Width - Metric25mm
                      Product Range9703
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • Electrically conductive adhesive transfer tape 9703
                      • Pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
                      • PSA tack properties and lack of any thermal curing make 9703 easy to use in assembly operations
                      • Electrically connects and mechanically bonds EMI/RFI shield and gaskets to metal frames, enclosures
                      • Filled acrylic pressure sensitive adhesive type
                      • Silicone treated polycoated kraft paper release liner
                      • Low contact resistance and tape construction result in good EMI performance
                      • Can be applied as die cut parts or in roll form and has good adhesion to common EMI/RFI substrates

                      Technical Specifications

                      Adhesive Type

                      Pressure Sensitive Adhesive

                      Tape Length - Metric

                      32.9m

                      Tape Length - Imperial

                      108ft

                      Roll Length - Imperial

                      108ft

                      Tape Width - Imperial

                      0.98"

                      Product Range

                      9703

                      Tape Type

                      -

                      Conductivity

                      Conductive

                      Total Tape Thickness

                      2 mil (0.05 mm)

                      Roll Length - Metric

                      33m

                      Tape Width - Metric

                      25mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate