12 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $249.150 |
Product Information
Product Overview
The CN-3190 (3/4"X55YDS) is a gray EMI Shielding Tape provides effective copper-nickel shielding with excellent flexibility and conformability as well as light weight and high strength. The fabric tape is an anti-corrosion metalized polyester rip-stop fabric backing with an electrically conductive acrylic adhesive. This is a smooth-backed foil tape that establishes secure electrical contact with the application surface by means of an unique adhesive.
- Anti-corrosion treated Cu/Ni conductive fabric
- Conductive acrylic adhesive
- 3.1mil Backing thickness
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Copper
Pressure Sensitive Acrylic Adhesive
54.5yard
Grey
54.5yard
0.75"
CN Series
Copper/Nickel Coated Ripstop Polyester
49.835m
Conductive
4.3 mil (0.11 mm)
49.835m
19.05mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate