Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No425 (3X60YDS)
Newark Part No.95C2762
Product Range425 Series
Also Known AsGTIN UPC EAN: 00051138950736
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part No425 (3X60YDS)
Newark Part No.95C2762
Product Range425 Series
Also Known AsGTIN UPC EAN: 00051138950736
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric54.864m
Tape Length - Imperial60yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.87m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range425 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminum
Tape Length - Imperial
60yard
Tape Colour
Silver
Roll Length - Imperial
60yard
Tape Width - Imperial
3"
Product Range
425 Series
Tape Backing Material
Aluminium Foil
Tape Length - Metric
54.864m
Conductivity
Non-Conductive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
54.87m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate