2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Polyimide Tape
                      Print Page

                      5413 6MM

                      Tape, Masking, Polyimide Film, Amber, 108ft L x 0.25" W

                      3M 5413 6MM
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5413 6MM
                      Newark Part No.24T4307
                      Product Range70-0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.290
                      5+$30.800
                      10+$28.170
                      20+$26.680
                      50+$25.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5413 6MM
                      Newark Part No.24T4307
                      Product Range70-0 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeMasking
                      Adhesive TypeSilicone Adhesive
                      Tape Backing MaterialPI (Polyimide) Film
                      Tape ColourAmber
                      Tape Length - Metric32.9m
                      Total Tape Thickness2.7 mil (0.07 mm)
                      Tape Length - Imperial108ft
                      Roll Length - Imperial108.3ft
                      Roll Length - Metric33m
                      Tape Width - Imperial0.25"
                      Tape Width - Metric6.35mm
                      Product Range70-0 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 70-0160-3918-5 is an amber 3M™ Polyimide Film Tape with DuPont™ Kapton® polyimide film and silicone adhesive. It is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.

                      • Dimensionally stable at high temperatures-no rework-high productivity
                      • Flame retardant, chemical and radiation resistant-protects surfaces
                      • High temperature performance reduces adhesive transfer
                      • Reduces adhesive transfer
                      • High adhesive to film bond
                      • No rework-high productivity
                      • Virtually no cleaning required-helps increase productivity

                      Applications

                      Maintenance & Repair, Industrial

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Masking

                      Tape Backing Material

                      PI (Polyimide) Film

                      Tape Length - Metric

                      32.9m

                      Tape Length - Imperial

                      108ft

                      Roll Length - Metric

                      33m

                      Tape Width - Metric

                      6.35mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Adhesive Type

                      Silicone Adhesive

                      Tape Colour

                      Amber

                      Total Tape Thickness

                      2.7 mil (0.07 mm)

                      Roll Length - Imperial

                      108.3ft

                      Tape Width - Imperial

                      0.25"

                      Product Range

                      70-0 Series

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 5413 6MM

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate