2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Gaffer, Duct, Cloth Tape
                                                                                                  Print Page

                                                                                                  361 WHITE 1 IN X 60 YD

                                                                                                  Tape, Glass Cloth, White, 180ft L x 1" W

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 361 WHITE 1 IN X 60 YD
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No361 WHITE 1 IN X 60 YD
                                                                                                  Newark Part No.92H6702
                                                                                                  Product Range361 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  20+$125.080
                                                                                                  50+$120.620
                                                                                                  100+$116.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 36
                                                                                                  Multiple: 36
                                                                                                  $4,502.88
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No361 WHITE 1 IN X 60 YD
                                                                                                  Newark Part No.92H6702
                                                                                                  Product Range361 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeGlass Cloth
                                                                                                  Tape Backing MaterialGlass Cloth
                                                                                                  Adhesive TypeSilicone Adhesive
                                                                                                  Tape Length - Metric54.9m
                                                                                                  Tape ColourWhite
                                                                                                  Tape Length - Imperial180ft
                                                                                                  Total Tape Thickness6.4 mil (0.16 mm)
                                                                                                  Roll Length - Imperial60yard
                                                                                                  Roll Length - Metric54.8m
                                                                                                  Tape Width - Imperial1"
                                                                                                  Tape Width - Metric25.4mm
                                                                                                  Product Range361 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Glass cloth tape 361 for applications requiring high temperature resistance
                                                                                                  • Protect surfaces and materials from intermittent temperatures up to 288°C
                                                                                                  • For splice fabrics, sealing panels, heavy duty masking, bundling, holding and harness wrapping
                                                                                                  • Can be certified to meet F.A.R. 25.853, flame resistant specification
                                                                                                  • Use in aerospace, automotive, military, roofing, specialty vehicles and ship building
                                                                                                  • Used for permanent sealing of high temperature ducts or chambers
                                                                                                  • Pressure sensitive silicone adhesive
                                                                                                  • Strong abrasion resistant backing is ideal for use as masking protection in thermal spray operations

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Glass Cloth

                                                                                                  Adhesive Type

                                                                                                  Silicone Adhesive

                                                                                                  Tape Colour

                                                                                                  White

                                                                                                  Total Tape Thickness

                                                                                                  6.4 mil (0.16 mm)

                                                                                                  Roll Length - Metric

                                                                                                  54.8m

                                                                                                  Tape Width - Metric

                                                                                                  25.4mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Backing Material

                                                                                                  Glass Cloth

                                                                                                  Tape Length - Metric

                                                                                                  54.9m

                                                                                                  Tape Length - Imperial

                                                                                                  180ft

                                                                                                  Roll Length - Imperial

                                                                                                  60yard

                                                                                                  Tape Width - Imperial

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  361 Series

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG