2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Masking Tape
                                                                                                  Print Page

                                                                                                  5414 1/2X 36 YD

                                                                                                  Tape, Synthetic Watersoluble Adhesive, PCB Protection, Transparent, 1.3 mil (0.033 mm), 36 yard

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 5414 1/2X 36 YD
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5414 1/2X 36 YD
                                                                                                  Newark Part No.11M1679
                                                                                                  Product Range5414 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$72.210
                                                                                                  25+$67.830
                                                                                                  50+$65.650
                                                                                                  100+$63.470
                                                                                                  250+$61.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 18
                                                                                                  Multiple: 18
                                                                                                  $1,299.78
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5414 1/2X 36 YD
                                                                                                  Newark Part No.11M1679
                                                                                                  Product Range5414 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeMasking
                                                                                                  Adhesive TypeSynthetic Watersoluble Adhesive
                                                                                                  Tape Backing MaterialPVA (Polyvinyl Alcohol)
                                                                                                  Tape ApplicationPCB Protection
                                                                                                  Tape Length - Metric33m
                                                                                                  Tape Length - Imperial36yard
                                                                                                  Tape ColourTransparent
                                                                                                  Total Tape Thickness1.3 mil (0.033 mm)
                                                                                                  Roll Length - Imperial36yard
                                                                                                  Roll Length - Metric33m
                                                                                                  Tape Width - Imperial0.5"
                                                                                                  Tape Width - Metric12.7mm
                                                                                                  Product Range5414 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 5414 1/2"X 36 YD from 3M is a water soluble wave solder tape in hazy, transparent colour. This water-soluble poly-vinyl alcohol-backing (1.3mils (0.033mm)) and a synthetic water-soluble adhesive (0.8mils (0.020mm)) is designed for use in masking gold finger areas on printed circuit boards during the wave soldering and then will dissolve completely away during typical in-line aqueous cleaning processes.

                                                                                                  • No adhesive residue after removal
                                                                                                  • Low static upon liner release and when taping circuit board
                                                                                                  • Moisture barrier packaging plus desiccant
                                                                                                  • Humidity extremes do not affect tape properties
                                                                                                  • Easy manual and machine application
                                                                                                  • Die-cuttable
                                                                                                  • Kraft paper liner
                                                                                                  • Standard roll length of 1/2" x 36yards (1/2" x 33meters)

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Masking

                                                                                                  Tape Backing Material

                                                                                                  PVA (Polyvinyl Alcohol)

                                                                                                  Tape Length - Metric

                                                                                                  33m

                                                                                                  Tape Colour

                                                                                                  Transparent

                                                                                                  Roll Length - Imperial

                                                                                                  36yard

                                                                                                  Tape Width - Imperial

                                                                                                  0.5"

                                                                                                  Product Range

                                                                                                  5414 Series

                                                                                                  Adhesive Type

                                                                                                  Synthetic Watersoluble Adhesive

                                                                                                  Tape Application

                                                                                                  PCB Protection

                                                                                                  Tape Length - Imperial

                                                                                                  36yard

                                                                                                  Total Tape Thickness

                                                                                                  1.3 mil (0.033 mm)

                                                                                                  Roll Length - Metric

                                                                                                  33m

                                                                                                  Tape Width - Metric

                                                                                                  12.7mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG