Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5414 1/2X 36 YDCopy
Newark Part No.11M1679
Product Range5414 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $72.210 |
| 25+ | $67.830 |
| 50+ | $65.650 |
| 100+ | $63.470 |
| 250+ | $61.270 |
Price for:Each
Minimum: 18
Multiple: 18
$1,299.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5414 1/2X 36 YDCopy
Newark Part No.11M1679
Product Range5414 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPVA (Polyvinyl Alcohol)
Adhesive TypeSynthetic Watersoluble Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness1.3 mil (0.033 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5414 Series
SVHCTo Be Advised
Product Overview
The 5414 1/2"X 36 YD from 3M is a water soluble wave solder tape in hazy, transparent colour. This water-soluble poly-vinyl alcohol-backing (1.3mils (0.033mm)) and a synthetic water-soluble adhesive (0.8mils (0.020mm)) is designed for use in masking gold finger areas on printed circuit boards during the wave soldering and then will dissolve completely away during typical in-line aqueous cleaning processes.
- No adhesive residue after removal
- Low static upon liner release and when taping circuit board
- Moisture barrier packaging plus desiccant
- Humidity extremes do not affect tape properties
- Easy manual and machine application
- Die-cuttable
- Kraft paper liner
- Standard roll length of 1/2" x 36yards (1/2" x 33meters)
Technical Specifications
Tape Type
Masking
Adhesive Type
Synthetic Watersoluble Adhesive
Tape Length - Metric
33m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5414 Series
Tape Backing Material
PVA (Polyvinyl Alcohol)
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
1.3 mil (0.033 mm)
Roll Length - Metric
33m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
