2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Packing & Parcel Tape
                                                                                                  Print Page

                                                                                                  3771 IW

                                                                                                  Tape, Individually Wrapped, Synthetic Rubber Adhesive, Red, White, 1.9 mil (0.05 mm), 328.08 ft

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3771 IW
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3771 IW
                                                                                                  Newark Part No.97C6788
                                                                                                  Product RangeScotch 3771 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$18.690
                                                                                                  10+$16.960
                                                                                                  25+$16.540
                                                                                                  50+$15.300
                                                                                                  100+$14.470
                                                                                                  250+$13.150
                                                                                                  500+$12.320
                                                                                                  1000+$11.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3771 IW
                                                                                                  Newark Part No.97C6788
                                                                                                  Product RangeScotch 3771 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeSealing
                                                                                                  Tape Backing MaterialPP (Polypropylene)
                                                                                                  Adhesive TypeSynthetic Rubber Adhesive
                                                                                                  Tape ColourRed, White
                                                                                                  Tape Length - Metric100m
                                                                                                  Tape Length - Imperial328.08ft
                                                                                                  Total Tape Thickness1.9 mil (0.05 mm)
                                                                                                  Roll Length - Imperial328.08ft
                                                                                                  Roll Length - Metric100m
                                                                                                  Tape Width - Imperial1.9"
                                                                                                  Tape Width - Metric48mm
                                                                                                  Product RangeScotch 3771 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Sealing

                                                                                                  Adhesive Type

                                                                                                  Synthetic Rubber Adhesive

                                                                                                  Tape Length - Metric

                                                                                                  100m

                                                                                                  Total Tape Thickness

                                                                                                  1.9 mil (0.05 mm)

                                                                                                  Roll Length - Metric

                                                                                                  100m

                                                                                                  Tape Width - Metric

                                                                                                  48mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Backing Material

                                                                                                  PP (Polypropylene)

                                                                                                  Tape Colour

                                                                                                  Red, White

                                                                                                  Tape Length - Imperial

                                                                                                  328.08ft

                                                                                                  Roll Length - Imperial

                                                                                                  328.08ft

                                                                                                  Tape Width - Imperial

                                                                                                  1.9"

                                                                                                  Product Range

                                                                                                  Scotch 3771 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility