2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Protective Tape & Film
                                                                                                  Print Page

                                                                                                  853 2 IN X 72 YD

                                                                                                  Tape, Sealing, Polyester Film, Transparent, 216ft L x 2" W

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 853 2 IN X 72 YD
                                                                                                  3M 853 2 IN X 72 YD
                                                                                                  3M 853 2 IN X 72 YD
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No853 2 IN X 72 YD
                                                                                                  Newark Part No.29K7659
                                                                                                  Product Range853 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200043529
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$117.850
                                                                                                  5+$111.580
                                                                                                  10+$105.990
                                                                                                  20+$101.120
                                                                                                  50+$97.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $117.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No853 2 IN X 72 YD
                                                                                                  Newark Part No.29K7659
                                                                                                  Product Range853 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200043529
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape Backing MaterialPET (Polyester) Film
                                                                                                  Tape TypeFilm Tape
                                                                                                  Adhesive TypeAcrylic Adhesive
                                                                                                  Tape Length - Metric65.84m
                                                                                                  Tape Length - Imperial216ft
                                                                                                  Tape ColourTransparent
                                                                                                  Total Tape Thickness2.2 mil (0.055 mm)
                                                                                                  Roll Length - Imperial216ft
                                                                                                  Roll Length - Metric66m
                                                                                                  Tape Width - Imperial2"
                                                                                                  Tape Width - Metric50.8mm
                                                                                                  Product Range853 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Polyester film tape 853 with excellent solvent and chemical resistance
                                                                                                  • Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
                                                                                                  • Transparent backing allows visibility of information protected by the tape
                                                                                                  • Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
                                                                                                  • Temperature resistance enables tape to perform in high temperature operations
                                                                                                  • Ideal for applications where solvent exposure is a concern
                                                                                                  • Overall thinness this tape makes it ideal for splicing
                                                                                                  • Can be qualified to meet Federal Spec. L-T-100 Type I
                                                                                                  • Transparent backing allows visibility of information protected by the tape
                                                                                                  • Tape has excellent shear holding. Low moisture vapour transmission rate

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Backing Material

                                                                                                  PET (Polyester) Film

                                                                                                  Adhesive Type

                                                                                                  Acrylic Adhesive

                                                                                                  Tape Length - Imperial

                                                                                                  216ft

                                                                                                  Total Tape Thickness

                                                                                                  2.2 mil (0.055 mm)

                                                                                                  Roll Length - Metric

                                                                                                  66m

                                                                                                  Tape Width - Metric

                                                                                                  50.8mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Type

                                                                                                  Film Tape

                                                                                                  Tape Length - Metric

                                                                                                  65.84m

                                                                                                  Tape Colour

                                                                                                  Transparent

                                                                                                  Roll Length - Imperial

                                                                                                  216ft

                                                                                                  Tape Width - Imperial

                                                                                                  2"

                                                                                                  Product Range

                                                                                                  853 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility