Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC116
Newark Part No.27T6146
Product RangePPC116-9
Technical Datasheet
382 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.010 |
50+ | $6.780 |
100+ | $6.550 |
250+ | $6.310 |
500+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC116
Newark Part No.27T6146
Product RangePPC116-9
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric6mm
Tape Width - Imperial0.24"
Tape ColourBlack
Total Tape Thickness118.1 mil (3 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Length - Imperial82ft
Tape Length - Metric25m
Product RangePPC116-9
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPC116 is a Techniseal self adhesive Foam Sealant features medium density PVC foam air, dust and weather seal, coated on the face side with an acrylic pressure sensitive adhesive for easy positioning. A removable support liner on the other side prevents stretch during application. It is suitable for general sealing and cushioning applications, can be cleanly drilled through for mechanical fixing.
- Cushioning
- Sound insulation
- Water seals, air seals, dust seals and light seals
- Abrasive protection
- Electrolytic insulation
- Draught seals
- Anti-vibration insulation
- Security bonding
Applications
Industrial
Technical Specifications
Tape Type
Sealing
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
0.24"
Total Tape Thickness
118.1 mil (3 mm)
Roll Length - Metric
25m
Tape Length - Metric
25m
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Metric
6mm
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Length - Imperial
82ft
Product Range
PPC116-9
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate