• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Self-Amalgamating Tape
                      Print Page

                      130C (1X30FT)

                      Tape, Splicing, Rubber Resin Adhesive, Black, 30 ft, 9.14 m, 1 ", 25.4 mm

                      3M 130C (1X30FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No130C (1X30FT)
                      Newark Part No.14C4164
                      Product Range130C Series
                      Also Known AsGTIN UPC EAN: 00054007417538
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.370
                      5+$50.610
                      10+$47.870
                      20+$45.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No130C (1X30FT)
                      Newark Part No.14C4164
                      Product Range130C Series
                      Also Known AsGTIN UPC EAN: 00054007417538
                      Technical Datasheet

                      Data Sheet

                      Tape TypeSelf Amalgamating / Bonding
                      Tape Backing MaterialRubber
                      Adhesive TypeRubber Resin Adhesive
                      Tape ColourBlack
                      Tape Length - Metric9.144m
                      Roll Length - Imperial30ft
                      Tape Length - Imperial30ft
                      Roll Length - Metric9.14m
                      Tape Width - Imperial1"
                      Tape Width - Metric25.4mm
                      Product Range130C Series
                      SVHCTo Be Advised

                      Product Overview

                      The 130C (1"X30FT) is a premium linerless Rubber Splicing Tape, designed for use in splicing and terminating wires and cables. Rated up to 90°C continuous operating temperatures and short-term 130°C overload service. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. Ethylene propylene base. Excellent physical and electrical properties. Primary insulation for splicing all types of solid dielectric insulated cables through 69kV. Primary insulation for building stress cones on all types of solid dielectric insulated cables up to 35kV bus bar insulation.

                      • Stable over wide temperature range
                      • Compatible with solid dielectric cable insulations
                      • Black color

                      Applications

                      Maintenance & Repair, Industrial, Defence, Military & Aerospace

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Self Amalgamating / Bonding

                      Adhesive Type

                      Rubber Resin Adhesive

                      Tape Length - Metric

                      9.144m

                      Tape Length - Imperial

                      30ft

                      Tape Width - Imperial

                      1"

                      Product Range

                      130C Series

                      Tape Backing Material

                      Rubber

                      Tape Colour

                      Black

                      Roll Length - Imperial

                      30ft

                      Roll Length - Metric

                      9.14m

                      Tape Width - Metric

                      25.4mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate