2. Tools & Production Supplies
                      3. Tape
                      4. Water Contact Indicator Tape
                      Print Page

                      1/2-5-5557

                      Tape, Acrylic Adhesive, White, 10.2 mil (0.259 mm), 5 yard, 4.57 m, 0.5 "

                      3M 1/2-5-5557
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1/2-5-5557
                      Newark Part No.99Y3163
                      Product Range5557 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$30.060
                      10+$29.180
                      25+$28.300
                      50+$27.410
                      100+$26.530
                      200+$24.750
                      Price for:Each
                      Minimum: 7
                      Multiple: 1
                      $210.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1/2-5-5557
                      Newark Part No.99Y3163
                      Product Range5557 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeWater Contact Indicator
                      Tape Backing MaterialPaper
                      Adhesive TypeAcrylic Adhesive
                      Tape Width - Metric12.7mm
                      Tape Width - Imperial0.5"
                      Tape Length - Metric4.57m
                      Tape Length - Imperial5yard
                      Total Tape Thickness10.2 mil (0.259 mm)
                      Tape ColourWhite
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.57m
                      Product Range5557 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Water Contact Indicator Tape 5557 is a 10.2 mil thick printable, self-adhesive product that shows area specific, long lasting indication when contacted by water. When liquid comes in contact with the product,the color RAPIDLY changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The construction is readily die cuttable, making small custom shapes easy to produce. The adhesive is a high performance acrylic protected by a silicone coated film release liner.

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: White
                      • Thickness (inches): 0.0102
                      • Material: Paper backing with Acrylic Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Water Contact Indicator

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Width - Imperial

                      0.5"

                      Tape Length - Imperial

                      5yard

                      Tape Colour

                      White

                      Roll Length - Metric

                      4.57m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Tape Backing Material

                      Paper

                      Tape Width - Metric

                      12.7mm

                      Tape Length - Metric

                      4.57m

                      Total Tape Thickness

                      10.2 mil (0.259 mm)

                      Roll Length - Imperial

                      5yard

                      Product Range

                      5557 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate