2. Tools & Production Supplies
                      3. Tools, Air Powered
                      4. Accessories
                      Print Page

                      19078-0307

                      Bench Adapter Assembly, Bench, 85-95PSI, for AT-200 Air Powered Crimping Tools

                      MOLEX 19078-0307
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19078-0307
                      Newark Part No.74C1384
                      Product Range207129 Series
                      Also Known AsATBA, GTIN UPC EAN: 800753082175
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$2,541.000
                      5+$2,459.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,541.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19078-0307
                      Newark Part No.74C1384
                      Product Range207129 Series
                      Also Known AsATBA, GTIN UPC EAN: 800753082175
                      Technical Datasheet

                      Data Sheet

                      For Use WithMolex 192790001 AT-200 Air Powered Crimping Tools
                      Accessory TypeBench Adapter Assembly
                      Product Range207129 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 19078-0307 is a Bench Adapter assembly with foot switch is intended for use with the air-powered crimp tool and with electrical control box. When using the bench adapter assembly, be sure the base is securely fastened to a clean, sturdy workbench or table in a well-lighted area.

                      • Higher volume output with less operator fatigue
                      • Operates on standard shop air (85-95 PSI)
                      • Perfect for assembly line operations
                      • For use with AT-200™ hand held pneumatic tool 19279-0001, full cycle box for AT-200™ 64001-4000

                      Technical Specifications

                      For Use With

                      Molex 192790001 AT-200 Air Powered Crimping Tools

                      Product Range

                      207129 Series

                      Accessory Type

                      Bench Adapter Assembly

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate