Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $454.250 |
Price for:Each
Minimum: 1
Multiple: 1
$454.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SP-COMPRESSOR is a Super Silent air compressor designed to be used in conjunction with the SP1A solder paste dispenser and other laboratory work where low noise output is a requirement. The pressure control system automatically stops and starts the motor to maintain the pressure in the air tank. It is powered by a 550W, 230VAC direct drive electric motor that provides 4 CFM of air displacement. The 8-litre tank is capable of 120Litres / Minute at 100PSI. It is fitted with Euro (Q/R) quick-release air connections, standard 13A, 3Pin UK socket, and weighs only 15KG means the oil-free air compressor is ultra-lightweight and manoeuvrable.
- Low maintenance and no oil contamination in the compressed air
- 60db sound rating
- Dimension is 18.50 x 6.29 x 20.2inch
Technical Specifications
Supply Voltage VAC
230V
Operating Pressure Max
100psi
Product Range
-
Input Power
550W
Capacity
8l
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate