Print Page
C2002-WK
Compressor Kit, Oil-Free, Pancake Style, 6 Gallon, 150 PSI, 120 V, 13 Piece
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPORTER-CABLE
Manufacturer Part NoC2002-WK
Newark Part No.31AC3185
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $348.550 |
Price for:Each
Minimum: 1
Multiple: 1
$348.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTER-CABLE
Manufacturer Part NoC2002-WK
Newark Part No.31AC3185
Technical Datasheet
Supply Voltage VAC120V
Input Power-
Operating Pressure Max150psi
Capacity6gallon (US)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The C2002-WK includes 13 Piece accessory kit - 25' x 1/4" PVC air hose wtih coupler and plug assembled, tire chuck with plug, blow gun with plug, tire gauge, blow gun with OSHA saftety nozzle, rubber tip and three inflator adaptors. 150 psi max tank pressure stores more air in the tank for longer tool runtimes.
- 2.6 SCFM @ 90 psi allows for quick compressor recovery time, per ISO1217
- 6 gal Pancake style tank for stability, includes water drain valve and rubber feet
- Low Amp 120V motor starts easily in cold weather or with extension cord
- Durable oil-free pump for long life and no maintenance
- Shroud, handle and console cover protects vital components, makes unit easier to carry and includes cord wrap
- Two regulated, factory installed air couplers to easily support two users
- Only 34 lbs for easy portability
- 13 pc accessory kit for a variety of inflation and cleaning tasks
Technical Specifications
Supply Voltage VAC
120V
Operating Pressure Max
150psi
Product Range
-
Input Power
-
Capacity
6gallon (US)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate