KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools, Air Powered
                                                                                                  4. Wrenches
                                                                                                  Print Page

                                                                                                  BP815K1

                                                                                                  WRENCH KIT, IMPACT, 1/2"

                                                                                                  BAHCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BAHCO BP815K1
                                                                                                  ManufacturerBAHCO
                                                                                                  Manufacturer Part NoBP815K1
                                                                                                  Newark Part No.29AH3493
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$476.480
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $476.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BAHCO
                                                                                                  ManufacturerBAHCO
                                                                                                  Manufacturer Part NoBP815K1
                                                                                                  Newark Part No.29AH3493
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Consumption130l/min
                                                                                                  Torque Min320N-m
                                                                                                  Torque Max620N-m
                                                                                                  Air Coupling Type-
                                                                                                  Air Coupling Size0.5"
                                                                                                  No Load Speed7000rpm
                                                                                                  Weight1950g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Air Consumption

                                                                                                  130l/min

                                                                                                  Torque Max

                                                                                                  620N-m

                                                                                                  Air Coupling Size

                                                                                                  0.5"

                                                                                                  Weight

                                                                                                  1950g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Torque Min

                                                                                                  320N-m

                                                                                                  Air Coupling Type

                                                                                                  -

                                                                                                  No Load Speed

                                                                                                  7000rpm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate