2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Bolt
                                                                                                  Print Page

                                                                                                  0090FC

                                                                                                  Center Cut Cutter, General Purpose, 18.25" Length

                                                                                                  HK PORTER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HK PORTER 0090FC
                                                                                                  ManufacturerHK PORTER
                                                                                                  Manufacturer Part No0090FC
                                                                                                  Newark Part No.10B856
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$315.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $315.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HK PORTER
                                                                                                  ManufacturerHK PORTER
                                                                                                  Manufacturer Part No0090FC
                                                                                                  Newark Part No.10B856
                                                                                                  Overall Length18.25"
                                                                                                  Cutting Capacity Max-mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  0090FC is a 18-1/4inch general purpose, center cut cutter. It is a preeminent brand in industrial cutters with a worldwide reputation for quality, strength, and durability. The extensive line of products includes manual cutters, pneumatic cutters and accessories, designed to handle everything from light wires and brushes to heavy steel rods and bars.

                                                                                                  • Cuts soft and medium materials up to 3/8 in thick, and hard materials up to 1/4 in thick
                                                                                                  • Yellow handle color, fiberglass with grip handle material, popular cutter
                                                                                                  • 13.25inch handle length
                                                                                                  • Steel material, limited full life time warranty
                                                                                                  • All-purpose jaws with center-cut blades, cuts soft, medium, and hard metals
                                                                                                  • Maximum hardness of material to be cut Brinell 455/Rockwell C48
                                                                                                  • Lockplate keeps jaws from loosening
                                                                                                  • Toggle joints turn 50lbs. hand pressure to 4000lbs. cutting pressure
                                                                                                  • Screw-type adjustment realigns edges, strong, lightweight fiberglass handles
                                                                                                  • 18.25 overall length, 1.8 overall height, 8.2 overall width

                                                                                                  Warnings

                                                                                                  This product contains or produces a chemical known to the state of California to cause cancer and birth defects or other reproductive harm.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  18.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility