2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Bolt
                                                                                                  Print Page

                                                                                                  0390MC

                                                                                                  CENTER CUT CUTTER, 36", RED

                                                                                                  HK PORTER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HK PORTER 0390MC
                                                                                                  ManufacturerHK PORTER
                                                                                                  Manufacturer Part No0390MC
                                                                                                  Newark Part No.98F3292
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$342.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $342.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HK PORTER
                                                                                                  ManufacturerHK PORTER
                                                                                                  Manufacturer Part No0390MC
                                                                                                  Newark Part No.98F3292
                                                                                                  Overall Length36"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  0390MC is a 36" industrial grade, center cut cutter.

                                                                                                  • Drop-forged precision ground, alloy steel jaws with center-cut blades
                                                                                                  • Cut materials up to Brinell 455 or Rockwell C48 hardness
                                                                                                  • Toggle joints turn 50lbs of hand pressure into 4000lbs of cutting pressure
                                                                                                  • Screw-type adjustment realigns edges
                                                                                                  • Cuts soft and medium materials up to 9/16" thick, and hard materials up to 7/16" thick
                                                                                                  • Lock plate keeps jaws from loosening
                                                                                                  • Steel handles with rubber grips
                                                                                                  • Red handle color, steel with rubber grip handle material
                                                                                                  • 28.875inch handle length, 36.0inch overall length
                                                                                                  • Full lifetime warranty, steel material

                                                                                                  Notes

                                                                                                  Never use any H.K. Porter cutters on energized circuits, wire, or cable.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  36"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility