Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerWIHA
Manufacturer Part No32838
Newark Part No.28C1418
Technical Datasheet
Overall Length8"
Cutting Capacity Max-
For Use With4AWG Cables
Blade Edge-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 32838 is an insulated high leverage Diagonal Cutter with ergonomic moulded two component soft comfort grips. It is made of high quality forged C70 steel. The DynamicJoint® diagonal cutter ensures optimal transmission of hand strength to the cutting edges. Long term cutting is achieved through additional inductive hardening to approximately 64 HRC. It is suitable for soft, hard and piano wire, lay-on joint and optimized power transmission.
- Induction hardened cutting edges and jaws
- Moulded in slip guards for added user protection
- Finger jam protection for safe operation at all settings
- Semi-circular
- Low wear lap joint, riveted and able to withstand high levels of load
- Lightweight action and clean cutting
Applications
Maintenance & Repair
Technical Specifications
Overall Length
8"
For Use With
4AWG Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate