2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  63028

                                                                                                  Cable Cutter, 8.25", 19mm, Aluminium & Copper Coaxial Cable

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 63028
                                                                                                  KLEIN TOOLS 63028
                                                                                                  KLEIN TOOLS 63028
                                                                                                  KLEIN TOOLS 63028
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63028
                                                                                                  Newark Part No.48F2506
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$52.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.89
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63028
                                                                                                  Newark Part No.48F2506
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length8.25"
                                                                                                  Cutting Capacity Max19mm
                                                                                                  For Use WithAluminium & Copper Coaxial Cable
                                                                                                  Blade Edge-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  From Klein Tools, the Coaxial Cable Cutter is designed to handle most cable installation applications. Klein makes cable cutters that are designed for high leverage cutting, one hand shearing and all purpose use. Cable preparation tools cut, slit and remove insulation from a variety of cable. Klein meets and exceeds the highest of standards to create great bolt cutters. Offering greater cutting power, clean and precise cuts, and long life, Klein bolt cutters are a cut above the rest.

                                                                                                  • Cable-gripping jaws quickly score jacket and insulation, and easily cut through copper inner conductor
                                                                                                  • Blades cleanly cut aluminum and copper coaxial cable without compression and frayed ends
                                                                                                  • Forged body with heat-treated and precision-ground steel blades, withstands frequent cutting
                                                                                                  • Hot-riveted design requires no adjustment while maintaining a smooth, precise operation
                                                                                                  • Compact, lightweight design fits perfectly in any professional's tool pouch
                                                                                                  • Handles are plastic-coated for maximum comfort and gripping power
                                                                                                  • When cutting drop wire with an inner steel conductor, we recommend Cat. No. D2000-28 diagonal-cutting pliers

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  8.25"

                                                                                                  For Use With

                                                                                                  Aluminium & Copper Coaxial Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  19mm

                                                                                                  Blade Edge

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG