Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $57.620 |
Price for:Each
Minimum: 1
Multiple: 1
$57.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No727
Newark Part No.50F6971
Technical Datasheet
Overall Length235mm
Cutting Capacity Max-
For Use WithHeavier Copper & Aluminium Cables
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 727 is a 9-1/4-inch Cable Cutter made of heavy-duty forged steel jaw with black oxide finish. This cutter easily cuts heavier copper and aluminum cables up to 2/0 (70mm²). Precision-ground, shear-action and curved cutting blades. It has PVC-covered, high-leverage handles for easier cuts.
- Heat-treated for long life
- Rust-resistant
Applications
Maintenance & Repair
Technical Specifications
Overall Length
235mm
For Use With
Heavier Copper & Aluminium Cables
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate