Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $34.470 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoK1412
Newark Part No.06J5507
Technical Datasheet
Overall Length196mm
Cutting Capacity Max-
For Use With12AWG and 14 AWG Solid Lead Wires
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
The Klein-Kurve Dual NM Cable Stripper/Cutter allows you to cleanly remove the outer jacket of 12/2 and 14/2 Type NM-B non-metallic sheathed cable. Stripping holes easily remove the insulation on 12 and 14 AWG solid wire. Precision shear-type blades provide square clean cuts on solid copper wire. Curved handles with double-dipped grips makes this stripper/cutter comfortable to use every day.
- 12/2 and 14/2 stripping slots quickly remove outer jacket of Type NM-B non-metallic sheathed cable
- Stripping holes easily remove insulation on 12 and 14 AWG lead wire
- New lock design prevents accidental locking and loosening over time
- Precision shear-type blades for square, clean cuts on solid copper wire
- Narrow, strong-gripping, serrated nose for easy bending, shaping and pulling of wire in tight places
- Holes for screw-shearing, wire looping and bending
- Coil spring provides fast self-opening action
Technical Specifications
Overall Length
196mm
For Use With
12AWG and 14 AWG Solid Lead Wires
Product Range
-
Cutting Capacity Max
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate