2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  95 05 20 US

                                                                                                  Cable Cutter, Shear, Angled, 6.25" Length, 10-20 AWG & 4-8 AWG Conductors

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 95 05 20 US
                                                                                                  KNIPEX 95 05 20 US
                                                                                                  KNIPEX 95 05 20 US
                                                                                                  KNIPEX 95 05 20 US
                                                                                                  KNIPEX 95 05 20 US
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No95 05 20 US
                                                                                                  Newark Part No.74AK5506
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$68.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No95 05 20 US
                                                                                                  Newark Part No.74AK5506
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length6.25"
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use With10-20 AWG & 4-8 AWG Conductors
                                                                                                  Blade EdgeShear
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  95 05 20 US is an angled electricians' shear. In addition to comfort, the angle also allows for better sight lines when working in confined spaces – being able to see what you are cutting is critical in getting the job done quickly, accurately and efficiently. The 45° angled shear provides a natural extension of user hand which offers a more comfortable working position.

                                                                                                  • Precision-ground stainless steel blades with fine serrations offer a clean and non-slip cut
                                                                                                  • Two end ferrule crimping areas – one for 10 - 20AWG and one for 4 - 8AWG
                                                                                                  • Includes opening spring and lock for easy storage and transport
                                                                                                  • Additional wire cutter located in front of the slide lock, spring loaded
                                                                                                  • Tether attachment point can be used with KNIPEX tethered Tools System
                                                                                                  • Cutting edges made from stainless steel, hardness of cutting edges 56 HRC
                                                                                                  • Handles with multi-component grips, fiberglass reinforced plastic
                                                                                                  • 1-1/4" blade length, red/blue color, bolted joint
                                                                                                  • Stainless steel cutting edges, multi-component, fiberglass reinforced plastic handle
                                                                                                  • 6-1/4" length, 3-1/8" width, 1-3/16" height

                                                                                                  Warnings

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Notes

                                                                                                  Durable belt pouch (00 19 75 LE) sold separately.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  6.25"

                                                                                                  For Use With

                                                                                                  10-20 AWG & 4-8 AWG Conductors

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG