2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  KWC-700

                                                                                                  Cable Cutter, Shear Edge, 6 mm Capacity, 7" Length, Kevlar Series

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  JONARD TOOLS KWC-700
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoKWC-700
                                                                                                  Newark Part No.58AK7596
                                                                                                  Product RangeKevlar Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$36.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.75
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoKWC-700
                                                                                                  Newark Part No.58AK7596
                                                                                                  Product RangeKevlar Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length7"
                                                                                                  Cutting Capacity Max6mm
                                                                                                  For Use WithSoft Copper Cable, Soft Metal Wire
                                                                                                  Blade EdgeShear
                                                                                                  Product RangeKevlar Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  KWC-700 is a multi-function Kevlar® & wire cutting shears. It is designed with serrated blades, large cutting notch, non-insulated terminal crimpers, and spring-loaded handles. It is an ultimate scissors for any fiber technician or electrician.

                                                                                                  • Blades made from 4034 Japanese stainless steel for the best cutting performance and long life
                                                                                                  • Curved handle design with spring-loaded handles greatly reduce hand and wrist fatigue
                                                                                                  • Handles are made of dual component nylon and Santoprene materials
                                                                                                  • Serrated blade edge grips Kevlar and other delicate materials firmly while cutting
                                                                                                  • Round cutting notch cleanly cuts soft copper cable up to 6mm or soft metal wire 2mm
                                                                                                  • Built-in terminal crimpers crimp non-insulated terminals for 22 - 14AWG wire
                                                                                                  • Overall length is 7.00” (17.8 cm)

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  7"

                                                                                                  For Use With

                                                                                                  Soft Copper Cable, Soft Metal Wire

                                                                                                  Product Range

                                                                                                  Kevlar Series

                                                                                                  Cutting Capacity Max

                                                                                                  6mm

                                                                                                  Blade Edge

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG