2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  J63050

                                                                                                  Cable Cutter, 9.56", Aluminium, Soft Copper & Communications Cable

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS J63050
                                                                                                  KLEIN TOOLS J63050
                                                                                                  KLEIN TOOLS J63050
                                                                                                  KLEIN TOOLS J63050
                                                                                                  KLEIN TOOLS J63050
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoJ63050
                                                                                                  Newark Part No.83H2074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$51.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.36
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoJ63050
                                                                                                  Newark Part No.83H2074
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length9.563"
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use WithAluminium, Soft Copper & Communications Cable
                                                                                                  Blade Edge-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Cut aluminum, copper and communications cable with the Klein Tools Journeyman High-Leverage Cable Cutter. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Through-hardened, not case-hardened, cutting surfaces are longer-lasting.

                                                                                                  • Cuts up to 4/0 aluminum AWG (no ACSR), 2/0 AWG soft copper and 100-pair 24 AWG communications cable
                                                                                                  • High-leverage design for exceptional cutting capability
                                                                                                  • Precision, one-hand shearing action
                                                                                                  • Cable-gripping shear-type jaws
                                                                                                  • Perfect for working in confined spaces
                                                                                                  • Can be carried in most tools pouches
                                                                                                  • State-of-the-art, dual material Journeyman™ handles provide a better grip without sacrificing tool strength or durability

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  9.563"

                                                                                                  For Use With

                                                                                                  Aluminium, Soft Copper & Communications Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG