2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  63225RINS

                                                                                                  Cable Cutter, Shear Blade Edge, 1.06" Capacity, 24AWG, 9.63" Length, 9" Insulated & High-Leverage

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 63225RINS
                                                                                                  KLEIN TOOLS 63225RINS
                                                                                                  KLEIN TOOLS 63225RINS
                                                                                                  KLEIN TOOLS 63225RINS
                                                                                                  KLEIN TOOLS 63225RINS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63225RINS
                                                                                                  Newark Part No.83AK3688
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$43.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.04
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63225RINS
                                                                                                  Newark Part No.83AK3688
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length9.63"
                                                                                                  Cutting Capacity Max1.06"
                                                                                                  For Use WithKlein Tool 9 Inch Insulated High-Leverage Electrician Cables
                                                                                                  Blade EdgeShear
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  63225RINS is a 9inch, insulated, high-leverage, cable cutter. This insulated high-leverage cable cutter cuts aluminum, copper, and communications cable. The cable-gripping shear-type jaws and a high-leverage design translate to 30 percent less force needed to cut as compared to Klein's 63050 model. Through-hardened, not case-hardened, cutting surfaces increase the durability and life of this tool. It is ideal for work near energized sources. It is individually tested to meet or exceed ASTM F1506-16 and IEC 60900 standards for insulated tools, and clearly marked with the official 1000V rating symbol.

                                                                                                  • Cable cutter cuts 4/0 aluminum, 2/0 soft copper, 100-pair 24AWG communications cable
                                                                                                  • Precision, one-hand shearing action perfect for working in confined spaces
                                                                                                  • Integral guards help prevent hand contact with conductive parts
                                                                                                  • Made in USA, cable-gripping shear-type jaws
                                                                                                  • Two layers of insulation on cable cutters provide protection against electric shock
                                                                                                  • 1.06'' jaw capacity
                                                                                                  • 5.75'' length, 2-layer insulation, orange/light gray handle
                                                                                                  • Overall dimension is 9.63'' length x 1.28'' height x 2.77'' width

                                                                                                  Warnings

                                                                                                  DO NOT use to cut steel or ACSR. Do NOT touch the uninsulated portion of the tool or any conductive object when either might contact an energized source. Wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  9.63"

                                                                                                  For Use With

                                                                                                  Klein Tool 9 Inch Insulated High-Leverage Electrician Cables

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  1.06"

                                                                                                  Blade Edge

                                                                                                  Shear

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG