• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Nibblers
                      Print Page

                      95 61 190

                      Cutter, Nibbler, Wire Rope, 6 mm Cutting Capacity, 190 mm Overall

                      KNIPEX 95 61 190
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No95 61 190
                      Newark Part No.06R6327
                      Also Known AsGTIN UPC EAN: 4003773040651
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$120.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $120.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No95 61 190
                      Newark Part No.06R6327
                      Also Known AsGTIN UPC EAN: 4003773040651
                      Technical Datasheet

                      Data Sheet

                      Overall Length190mm
                      Cutting Capacity Max6mm
                      Nibbling Width-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The 95 61 190 is a Wire Rope Cutter with plastic-coated handle, opening spring and locking device. It is suitable for medium hard wire up to 6mm diameter, e.g. Bowden cords, but also for cables and steel rods.

                      • Polished head
                      • Cutting edges additionally induction hardened
                      • Special blade geometry prevents the wire rope fanning out

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Overall Length

                      190mm

                      Nibbling Width

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Cutting Capacity Max

                      6mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate