Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 61 190
Newark Part No.06R6327
Also Known AsGTIN UPC EAN: 4003773040651
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $120.510 |
Price for:Each
Minimum: 1
Multiple: 1
$120.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 61 190
Newark Part No.06R6327
Also Known AsGTIN UPC EAN: 4003773040651
Technical Datasheet
Overall Length190mm
Cutting Capacity Max6mm
Nibbling Width-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 95 61 190 is a Wire Rope Cutter with plastic-coated handle, opening spring and locking device. It is suitable for medium hard wire up to 6mm diameter, e.g. Bowden cords, but also for cables and steel rods.
- Polished head
- Cutting edges additionally induction hardened
- Special blade geometry prevents the wire rope fanning out
Applications
Maintenance & Repair
Technical Specifications
Overall Length
190mm
Nibbling Width
-
SVHC
No SVHC (27-Jun-2018)
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate