2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Ratcheting
                                                                                                  Print Page

                                                                                                  63060

                                                                                                  Cable Cutter, Ratcheting, Straight Cut, 28 mm Cutting Capacity, 260 mm Length

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  KLEIN TOOLS 63060
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63060
                                                                                                  Newark Part No.94F5797
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$262.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $262.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63060
                                                                                                  Newark Part No.94F5797
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length260mm
                                                                                                  Cutting Capacity Max28mm
                                                                                                  Cut TypeStraight
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  For cutting copper wire up to 600 MCM and aluminum wire up to 750 MCM, use the Klein Tools Ratcheting Cable Cutter. This cutter features a hold-open spring that allows for rapid cutting while the quick-release lever permits the blade to open as the tool is being used. This premium hand tool is made in Germany.

                                                                                                  • Reduced hand force for easier cutting
                                                                                                  • Patented two-step ratchet mechanism requires fewer strokes per cut
                                                                                                  • Cuts up to 600 MCM Copper and 750 MCM Aluminum
                                                                                                  • Quick release lever opens blades easily in every cutting position, to allow removal of the cable before completion of cut
                                                                                                  • Hardened steel cutting blades for lasting strength and sharpness
                                                                                                  • Locking lever keeps handles closed for easy transport; fits in a tool box or bag
                                                                                                  • New higher cutting capacity and reduced hand force make it easier to cut large diameter cables

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  260mm

                                                                                                  Cut Type

                                                                                                  Straight

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Cutting Capacity Max

                                                                                                  28mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG